Datasheets
SBR20200F-C by: Secos Corporation

Rectifier Diode,

Part Details for SBR20200F-C by Secos Corporation

Overview of SBR20200F-C by Secos Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SBR20200F-C

SBR20200F-C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SBR20200F-C Part Data Attributes

SBR20200F-C Secos Corporation
Buy Now Datasheet
Compare Parts:
SBR20200F-C Secos Corporation Rectifier Diode,
Part Life Cycle Code Active
Ihs Manufacturer SECOS CORP
Package Description R-PSFM-T3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.92 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Non-rep Pk Forward Current-Max 180 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -50 °C
Output Current-Max 10 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 20 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for SBR20200F-C

This table gives cross-reference parts and alternative options found for SBR20200F-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR20200F-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SBR20200F Rectifier Diode, Secos Corporation SBR20200F-C vs SBR20200F
Part Number Description Manufacturer Compare
MGBR20L200CL-TF1-T Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220F1, 3 PIN Unisonic Technologies Co Ltd SBR20200F-C vs MGBR20L200CL-TF1-T
SF2004PTC0 Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN Taiwan Semiconductor SBR20200F-C vs SF2004PTC0
FERA20D Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Gulfsemi SBR20200F-C vs FERA20D
MGBR20L200CG-TF3-T Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN Unisonic Technologies Co Ltd SBR20200F-C vs MGBR20L200CG-TF3-T
SBR20A200CTI Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN Diodes Incorporated SBR20200F-C vs SBR20A200CTI
SBR20A200CTFP-G Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Diodes Incorporated SBR20200F-C vs SBR20A200CTFP-G
SBR20A200CT Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated SBR20200F-C vs SBR20A200CT
SF2004PTHC0G Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN Taiwan Semiconductor SBR20200F-C vs SF2004PTHC0G
SBR20A200CTB-G Rectifier Diode, 1 Phase, 2 Element, 20A, 200V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 Diodes Incorporated SBR20200F-C vs SBR20A200CTB-G
SF2004PTC0G Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN Taiwan Semiconductor SBR20200F-C vs SF2004PTC0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBR20200F-C by Secos Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBR20200F-C by Secos Corporation

Select Manufacturer
Which Manufacturer of SBR20200F-C would you like to use for your alert(s)?
  • Please alert me when SBR20200F-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBR20200F-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBR20200F-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBR20200F-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBR20200F-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBR20200F-C by Secos Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: