Part Details for SBR20200CT by Diodes Incorporated
Overview of SBR20200CT by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR20200CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 200V, SILICON, RECTIFIER DIODE, TO-220AB | 300 |
|
$0.1960 / $0.4200 | Buy Now |
Part Details for SBR20200CT
SBR20200CT CAD Models
SBR20200CT Part Data Attributes
|
SBR20200CT
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR20200CT
Diodes Incorporated
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST SOFT RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR20200CT
This table gives cross-reference parts and alternative options found for SBR20200CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR20200CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR20200CT-Y | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | SBR20200CT vs MBR20200CT-Y |
MBRB20200CT-TP-HF | Rectifier Diode, | Micro Commercial Components | SBR20200CT vs MBRB20200CT-TP-HF |
MBR20200SCT-G1 | Rectifier Diode, | Diodes Incorporated | SBR20200CT vs MBR20200SCT-G1 |
MBR20200SCT-E1 | Rectifier Diode, | Diodes Incorporated | SBR20200CT vs MBR20200SCT-E1 |
MBRD20200CT | Rectifier Diode, | Galaxy Microelectronics | SBR20200CT vs MBRD20200CT |
SR20H200CA-C | Rectifier Diode, | Rectron Semiconductor | SBR20200CT vs SR20H200CA-C |
MBR20200CT | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SBR20200CT vs MBR20200CT |
MBRD20U200CT | Rectifier Diode, | KEC | SBR20200CT vs MBRD20U200CT |
MBR20200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, | Suzhou Good-Ark Electronics Co Ltd | SBR20200CT vs MBR20200CT |
MBR20200CT-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SBR20200CT vs MBR20200CT-HF |