Part Details for SBR20100CT-G by Diodes Incorporated
Overview of SBR20100CT-G by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR20100CT-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR20100CT-GDI-ND
|
DigiKey | DIODE ARR SBR 100V 10A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
50 In Stock |
|
$0.4008 / $1.0700 | Buy Now |
DISTI #
SBR20100CT-G
|
Avnet Americas | Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR20100CT-G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3224 / $0.3809 | Buy Now |
DISTI #
621-SBR20100CT-G
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 100V | 200 |
|
$0.4360 / $0.8900 | Buy Now |
DISTI #
SBR20100CT-G
|
Avnet Silica | Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR20100CT-G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 50 |
|
Buy Now | |
|
Chip1Cloud | Low Forward Voltage Drop | 8400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE SBR 100V 20A TO-220AB | 3050 |
|
$0.4288 / $0.7223 | Buy Now |
Part Details for SBR20100CT-G
SBR20100CT-G CAD Models
SBR20100CT-G Part Data Attributes
|
SBR20100CT-G
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR20100CT-G
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Application | FAST SOFT RECOVERY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR20100CT-G
This table gives cross-reference parts and alternative options found for SBR20100CT-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR20100CT-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR15100CT-BP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | SBR20100CT-G vs MBR15100CT-BP |
VS-30CTQ100HN3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SBR20100CT-G vs VS-30CTQ100HN3 |
SES5402C | Rectifier Diode, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, | Unitrode Corp (RETIRED) | SBR20100CT-G vs SES5402C |
MBR16100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Sensitron Semiconductors | SBR20100CT-G vs MBR16100CT |
MUR1610 | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | SBR20100CT-G vs MUR1610 |
MBR16100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Micro Commercial Components | SBR20100CT-G vs MBR16100CT |
MBR20H100CTHE3/45 | DIODE 10 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SBR20100CT-G vs MBR20H100CTHE3/45 |
VS-10CTQ150-N3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 150V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SBR20100CT-G vs VS-10CTQ150-N3 |
MBR20100CTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, TO-220, 3 PIN | Vishay Intertechnologies | SBR20100CT-G vs MBR20100CTPBF |
MBR20100CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, 3 PIN | Diodes Incorporated | SBR20100CT-G vs MBR20100CT |