Part Details for SBR12U120P5-13 by Diodes Incorporated
Overview of SBR12U120P5-13 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR12U120P5-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6961
|
Newark | Schottky Diode, 120V, 12A, Powerdi 5-3 Rohs Compliant: Yes |Diodes Inc. SBR12U120P5-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4368 |
|
$0.4500 / $0.9330 | Buy Now |
DISTI #
SBR12U120P5-13DICT-ND
|
DigiKey | DIODE SBR 120V 12A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4695 In Stock |
|
$0.3125 / $0.8300 | Buy Now |
DISTI #
SBR12U120P5-13
|
Avnet Americas | Diode Super Barrier Rectifier 120V 12A 3-Pin PowerDI 5 T/R - Tape and Reel (Alt: SBR12U120P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 145000 Factory Stock |
|
$0.3100 / $0.3663 | Buy Now |
DISTI #
621-SBR12U120P5-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 12A SBR SUPER BARRIER RECTIFIER RoHS: Compliant | 6088 |
|
$0.3580 / $0.8300 | Buy Now |
|
Future Electronics | SBR12U120P5 Series 120 V 12 A Surface Mount Super Barrier Rectifier - PowerDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3050 | Buy Now |
|
Future Electronics | SBR12U120P5 Series 120 V 12 A Surface Mount Super Barrier Rectifier - PowerDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3050 | Buy Now |
DISTI #
SBR12U120P5-13
|
TME | Diode: Schottky rectifying, SBR®, SMD, 120V, 12A, PowerDI®5 Min Qty: 1 | 0 |
|
$0.3720 / $0.8290 | RFQ |
DISTI #
SBR12U120P5-13
|
Avnet Asia | Diode Super Barrier Rectifier 120V 12A 3-Pin PowerDI 5 T/R (Alt: SBR12U120P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SBR12U120P5-13
|
Avnet Silica | Diode Super Barrier Rectifier 120V 12A 3-Pin PowerDI 5 T/R (Alt: SBR12U120P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
Chip1Cloud | DIODE SBR 120V 12A POWERDI5 | 85000 |
|
RFQ |
Part Details for SBR12U120P5-13
SBR12U120P5-13 CAD Models
SBR12U120P5-13 Part Data Attributes:
|
SBR12U120P5-13
Diodes Incorporated
Buy Now
|
Compare Parts:
SBR12U120P5-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |