-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7245
|
Newark | Schottky Rectifier, 10A, 45V, Powerdi 5, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):10A, Diode Configuration:Single, Diode Case Style:Powerdi 5, No. Of Pins:3Pins, Forward Voltage Vf Max:470Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. SBR10U45SP5-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6711 |
|
$0.3660 / $0.8630 | Buy Now |
DISTI #
SBR10U45SP5-13DICT-ND
|
DigiKey | DIODE SBR 45V 10A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21910 In Stock |
|
$0.2625 / $0.8000 | Buy Now |
DISTI #
SBR10U45SP5-13
|
Avnet Americas | Diode Super Barrier Rectifier 45V 10A 3-Pin(2+Tab) PowerDI 5 T/R - Tape and Reel (Alt: SBR10U45SP5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 115000 Factory Stock |
|
$0.2149 / $0.2539 | Buy Now |
DISTI #
82Y7245
|
Avnet Americas | Diode Super Barrier Rectifier 45V 10A 3-Pin(2+Tab) PowerDI 5 T/R - Product that comes on tape, but is not reeled (Alt: 82Y7245) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.5430 / $0.8640 | Buy Now |
DISTI #
621-SBR10U45SP5-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 45V MATT TIN FINISH RoHS: Compliant | 24800 |
|
$0.3000 / $0.7800 | Buy Now |
DISTI #
70438490
|
RS | Diode Schottky 45V 10A 3Pin PowerDI 5 | Diodes Inc SBR10U45SP5-13 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.8100 | RFQ |
|
Future Electronics | SBR Series 10 A 45 V Surface Mount Super Barrier Rectifier - POWERDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 50000Reel |
|
$0.2300 / $0.2350 | Buy Now |
|
Future Electronics | SBR Series 10 A 45 V Surface Mount Super Barrier Rectifier - POWERDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2300 / $0.2350 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 30000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy