Part Details for SBR10U150CTFP by Diodes Incorporated
Overview of SBR10U150CTFP by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR10U150CTFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5035
|
Newark | Diode, Switching, 10A, 150V, Ito-220Ab, Repetitive Peak Reverse Voltage:150V, Average Forward Current:10A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:880Mv, Reverse Recovery Time:-, Forward Surge Current:150A Rohs Compliant: Yes |Diodes Inc. SBR10U150CTFP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$0.4620 / $1.1100 | Buy Now |
DISTI #
SBR10U150CTFPDI-ND
|
DigiKey | DIODE ARR SBR 150V 5A ITO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
25 In Stock |
|
$0.3757 / $1.0000 | Buy Now |
DISTI #
SBR10U150CTFP
|
Avnet Americas | Diode Super Barrier Rectifier 150V 10A 3-Pin(3+Tab) ITO-220AB Tube - Rail/Tube (Alt: SBR10U150CTFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 41300 Factory Stock |
|
$0.3100 / $0.3663 | Buy Now |
DISTI #
621-SBR10U150CTFP
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 150V Ultralow VF RoHS: Compliant | 100 |
|
$0.4290 / $1.0000 | Buy Now |
|
Future Electronics | SBR10U150CT Series 150 V 10 A Through Hole Super Barrier Rectifier - ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.3850 / $0.4600 | Buy Now |
|
Future Electronics | SBR10U150CT Series 150 V 10 A Through Hole Super Barrier Rectifier - ITO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.3850 / $0.4600 | Buy Now |
|
ComSIT USA | 10 A SUPER BARRIER RECTIFIER Rectifier Diode, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB RoHS: Compliant | Europe - 666 |
|
RFQ | |
DISTI #
SBR10U150CTFP
|
Avnet Asia | Diode Super Barrier Rectifier 150V 10A 3-Pin(3+Tab) ITO-220AB Tube (Alt: SBR10U150CTFP) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SBR10U150CTFP
|
Avnet Silica | Diode Super Barrier Rectifier 150V 10A 3-Pin(3+Tab) ITO-220AB Tube (Alt: SBR10U150CTFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 50 |
|
Buy Now | |
|
Chip1Cloud | DIODE ARRAY SBR 150V 5A ITO220AB | 5720 |
|
RFQ |
Part Details for SBR10U150CTFP
SBR10U150CTFP CAD Models
SBR10U150CTFP Part Data Attributes
|
SBR10U150CTFP
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR10U150CTFP
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO220AB, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, ITO220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR10U150CTFP
This table gives cross-reference parts and alternative options found for SBR10U150CTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR10U150CTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR10U150CTFP-JT | Rectifier Diode, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO220AB, 3 PIN | Diodes Incorporated | SBR10U150CTFP vs SBR10U150CTFP-JT |