Part Details for SBR10U100CT by Diodes Incorporated
Overview of SBR10U100CT by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR10U100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR10U100CTDI-ND
|
DigiKey | DIODE ARR SBR 100V 5A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
19 In Stock |
|
$0.3116 / $0.9300 | Buy Now |
DISTI #
SBR10U100CT
|
Avnet Americas | Diode Super Barrier Rectifier 100V 10A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR10U100CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 58900 Factory Stock |
|
$0.2898 / $0.3424 | Buy Now |
DISTI #
621-SBR10U100CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 100V Ultralow VF RoHS: Compliant | 232 |
|
$0.3080 / $0.9300 | Buy Now |
|
Future Electronics | SBR10U100CT Series 100 V 10 A Flange Mount Super Barrier Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.3150 / $0.3750 | Buy Now |
|
Future Electronics | SBR10U100CT Series 100 V 10 A Flange Mount Super Barrier Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.3150 / $0.3750 | Buy Now |
DISTI #
SBR10U100CT
|
Avnet Silica | Diode Super Barrier Rectifier 100V 10A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR10U100CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 50 |
|
Buy Now | |
|
Chip1Cloud | DIODE ARRAY SBR 100V 5A ITO220AB | 6590 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DIODE ARRAY SBR 100V 5A TO220AB | 492 |
|
$0.4003 / $0.6779 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for SBR10U100CT
SBR10U100CT CAD Models
SBR10U100CT Part Data Attributes
|
SBR10U100CT
Diodes Incorporated
Buy Now
|
Compare Parts:
SBR10U100CT
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |