Part Details for SBP8302T by knitter-switch
Overview of SBP8302T by knitter-switch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBP8302T
SBP8302T CAD Models
SBP8302T Part Data Attributes
|
SBP8302T
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
SBP8302T
knitter-switch
Piano Dip Switch, 2 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 20 deg | |
Actuator Color | WHITE | |
Actuator Length | 0.039 inch | |
Actuator Type | PIANO | |
Body Breadth | 5.9944 mm | |
Body Color | BLACK | |
Body Height | 5.0038 mm | |
Body Length or Diameter | 6.477 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 100VAC V | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SBP8302T
This table gives cross-reference parts and alternative options found for SBP8302T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBP8302T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAC06LGGR | Piano Dip Switch, 6 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | SBP8302T vs KAC06LGGR |
SBP8104T | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight | knitter-switch | SBP8302T vs SBP8104T |
78RB12 | Slide Dip Switch, 12 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | SBP8302T vs 78RB12 |
DPH-102-EBZ | Piano Dip Switch, 2 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | SBP8302T vs DPH-102-EBZ |
DBP9012F | Piano Dip Switch, 12 Switches, SPST, Vertical, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | SBP8302T vs DBP9012F |
DBP8004 | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | SBP8302T vs DBP8004 |
SW05P | Piano Dip Switch, 5 Switches, SPST, On-off, Vertical, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | AUK Contractors Co Ltd | SBP8302T vs SW05P |
NDS-12T | Slide Dip Switch, SPST, On-off, Maintained, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | SBP8302T vs NDS-12T |
SDA05H1BDR | SLIDE DIP SWITCH- | C&K | SBP8302T vs SDA05H1BDR |
DBP9104 | Piano Dip Switch, 4 Switches, SPST, Vertical, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | SBP8302T vs DBP9104 |