Part Details for SBP8104T by knitter-switch
Overview of SBP8104T by knitter-switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBP8104T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBP8104T
|
Avnet Americas | - Tape and Reel (Alt: SBP8104T) Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$1.0600 | Buy Now |
Part Details for SBP8104T
SBP8104T CAD Models
SBP8104T Part Data Attributes
|
SBP8104T
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
SBP8104T
knitter-switch
Piano Dip Switch, 4 Switches, SPST, Vertical, 0.1A, 50VDC, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 20 deg | |
Actuator Color | WHITE | |
Actuator Length | 0.039 inch | |
Actuator Type | PIANO | |
Body Breadth | 5.9944 mm | |
Body Color | BLACK | |
Body Height | 5.0038 mm | |
Body Length or Diameter | 11.557 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@50VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 100VAC V | |
End Contact Material | COPPER | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SBP8104T
This table gives cross-reference parts and alternative options found for SBP8104T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBP8104T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPG304B | APEM Inc | Check for Price | Piano Dip Switch, 4 Switches, SPDT, On-off, Momentary, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | SBP8104T vs MPG304B |
A6S-7101 | OMRON Corporation | Check for Price | Slide Dip Switch, 7 Switches, 7PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | SBP8104T vs A6S-7101 |
A6S-5101 | OMRON Corporation | Check for Price | Slide Dip Switch, 5 Switches, 5PST, On-off, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | SBP8104T vs A6S-5101 |
1-1571998-2 | TE Connectivity | Check for Price | Piano Dip Switch, 1 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | SBP8104T vs 1-1571998-2 |
78B12S | Grayhill Inc | Check for Price | Slide Dip Switch, 12 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight | SBP8104T vs 78B12S |
KAR02LGGT | E-Switch Inc | Check for Price | Piano Dip Switch, 2 Switches, SPST, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, | SBP8104T vs KAR02LGGT |
SDA01H1BDR | C&K | Check for Price | SLIDE DIP SWITCH- | SBP8104T vs SDA01H1BDR |
SDA09H1BR | C&K | Check for Price | SLIDE DIP SWITCH- | SBP8104T vs SDA09H1BR |
KAR04LAST | E-Switch Inc | Check for Price | Piano Dip Switch, 4 Switches, SPST, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | SBP8104T vs KAR04LAST |
DBP9005F | knitter-switch | Check for Price | Piano Dip Switch, 5 Switches, SPST, Vertical, 0.025A, 24VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight | SBP8104T vs DBP9005F |