Part Details for SBMR125D10UF20%20V by Firadec
Overview of SBMR125D10UF20%20V by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA79M20CKC | Rochester Electronics LLC | Fixed Negative Standard Regulator, 20V, BIPolar, PSFM3, PACKAGE-3 | |
RAA2142204GP3#JA0 | Renesas Electronics Corporation | 20V, 150mA Linear Regulator | |
RAA2142504GSP#HA0 | Renesas Electronics Corporation | 20V, 500mA Linear Regulator |
Part Details for SBMR125D10UF20%20V
SBMR125D10UF20%20V CAD Models
SBMR125D10UF20%20V Part Data Attributes
|
SBMR125D10UF20%20V
Firadec
Buy Now
Datasheet
|
Compare Parts:
SBMR125D10UF20%20V
Firadec
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for SBMR125D10UF20%20V
This table gives cross-reference parts and alternative options found for SBMR125D10UF20%20V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBMR125D10UF20%20V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBMR125D10UF20%20V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | SBMR125D10UF20%20V vs SBMR125D10UF20%20V |
CX16J106M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | SBMR125D10UF20%20V vs CX16J106M |
TMM-L-106M020ATSZ0000 | CAPACITOR, TANTALUM, SOLID, NON-POLARIZED, 20V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | SBMR125D10UF20%20V vs TMM-L-106M020ATSZ0000 |
CTS26P10UF+/-20%20V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | SBMR125D10UF20%20V vs CTS26P10UF+/-20%20V |