Part Details for SBMC2330JC00M by KEMET Corporation
Overview of SBMC2330JC00M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for SBMC2330JC00M
SBMC2330JC00M CAD Models
SBMC2330JC00M Part Data Attributes
|
SBMC2330JC00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBMC2330JC00M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 10 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for SBMC2330JC00M
This table gives cross-reference parts and alternative options found for SBMC2330JC00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBMC2330JC00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBMC2330JB00M | Film Capacitor, | KEMET Corporation | SBMC2330JC00M vs RSBMC2330JB00M |
SBMC2330JA00M | Film Capacitor, | KEMET Corporation | SBMC2330JC00M vs SBMC2330JA00M |
RSBMC2330DQ00M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, 2820, | KEMET Corporation | SBMC2330JC00M vs RSBMC2330DQ00M |
SBMC2330Z300M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, 2820, | KEMET Corporation | SBMC2330JC00M vs SBMC2330Z300M |
RSBMC2330CK00M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, 2820, | KEMET Corporation | SBMC2330JC00M vs RSBMC2330CK00M |
RSBMC2330AA00M | Film Capacitor, Polyester, 400V, 0.033uF, 2820 | KEMET Corporation | SBMC2330JC00M vs RSBMC2330AA00M |
SBMC2330DQ00M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, 2820, | KEMET Corporation | SBMC2330JC00M vs SBMC2330DQ00M |
RSBMC2330JC00M | Film Capacitor, | KEMET Corporation | SBMC2330JC00M vs RSBMC2330JC00M |
RSBMC2330JA00M | Film Capacitor, | KEMET Corporation | SBMC2330JC00M vs RSBMC2330JA00M |
SBMC2330AA00M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, 2820, | KEMET Corporation | SBMC2330JC00M vs SBMC2330AA00M |