Part Details for SBMC2150AA00M by KEMET Corporation
Overview of SBMC2150AA00M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBMC2150AA00M
SBMC2150AA00M CAD Models
SBMC2150AA00M Part Data Attributes
|
SBMC2150AA00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBMC2150AA00M
KEMET Corporation
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.015uF, 2814,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 7.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for SBMC2150AA00M
This table gives cross-reference parts and alternative options found for SBMC2150AA00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBMC2150AA00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBMC2150JC00M | Film Capacitor, | KEMET Corporation | SBMC2150AA00M vs RSBMC2150JC00M |
SBMC2150DQ00M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.015uF, 2814, | KEMET Corporation | SBMC2150AA00M vs SBMC2150DQ00M |
RSBMC2150AA00M | Film Capacitor, Polyester, 400V, 0.015uF, 2814 | KEMET Corporation | SBMC2150AA00M vs RSBMC2150AA00M |
SBMC2150JC00M | Film Capacitor, | KEMET Corporation | SBMC2150AA00M vs SBMC2150JC00M |
SBMC2150JA00M | Film Capacitor, | KEMET Corporation | SBMC2150AA00M vs SBMC2150JA00M |
SBMC2150JH00M | Film Capacitor, | KEMET Corporation | SBMC2150AA00M vs SBMC2150JH00M |
SBMC2150JB00M | Film Capacitor, | KEMET Corporation | SBMC2150AA00M vs SBMC2150JB00M |
RSBMC2150DQ00M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.015uF, 2814, | KEMET Corporation | SBMC2150AA00M vs RSBMC2150DQ00M |
SBMC2150Z300M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.015uF, 2814, | KEMET Corporation | SBMC2150AA00M vs SBMC2150Z300M |
RSBMC2150JH00M | Film Capacitor, | KEMET Corporation | SBMC2150AA00M vs RSBMC2150JH00M |