Part Details for SBMC1150DQ00K by KEMET Corporation
Overview of SBMC1150DQ00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for SBMC1150DQ00K
SBMC1150DQ00K CAD Models
SBMC1150DQ00K Part Data Attributes
|
SBMC1150DQ00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBMC1150DQ00K
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0015uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for SBMC1150DQ00K
This table gives cross-reference parts and alternative options found for SBMC1150DQ00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBMC1150DQ00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBMC1150JC00K | Film Capacitor, | KEMET Corporation | SBMC1150DQ00K vs SBMC1150JC00K |
RSBMC1150AA00K | Film Capacitor, Polyester, 400V, 0.0015uF, 2810 | KEMET Corporation | SBMC1150DQ00K vs RSBMC1150AA00K |
RSBMC1150DQ00K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0015uF, 2810, | KEMET Corporation | SBMC1150DQ00K vs RSBMC1150DQ00K |
SBMC1150JB00K | Film Capacitor, | KEMET Corporation | SBMC1150DQ00K vs SBMC1150JB00K |
SBMC1150AA00K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0015uF, 2810, | KEMET Corporation | SBMC1150DQ00K vs SBMC1150AA00K |
SBMC1150JA00K | Film Capacitor, | KEMET Corporation | SBMC1150DQ00K vs SBMC1150JA00K |
RSBMC1150Z300K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0015uF, 2810, | KEMET Corporation | SBMC1150DQ00K vs RSBMC1150Z300K |