Part Details for SBMC1100JB00K by KEMET Corporation
Overview of SBMC1100JB00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for SBMC1100JB00K
SBMC1100JB00K CAD Models
SBMC1100JB00K Part Data Attributes
|
SBMC1100JB00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBMC1100JB00K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for SBMC1100JB00K
This table gives cross-reference parts and alternative options found for SBMC1100JB00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBMC1100JB00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBMC1100JC00K | Film Capacitor, | KEMET Corporation | SBMC1100JB00K vs RSBMC1100JC00K |
RSBMC1100DQ00K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, 2810, | KEMET Corporation | SBMC1100JB00K vs RSBMC1100DQ00K |
SBMC1100JA00K | Film Capacitor, | KEMET Corporation | SBMC1100JB00K vs SBMC1100JA00K |
RSBMC1100JH00K | Film Capacitor, | KEMET Corporation | SBMC1100JB00K vs RSBMC1100JH00K |
RSBMC1100JA00K | Film Capacitor, | KEMET Corporation | SBMC1100JB00K vs RSBMC1100JA00K |
SBMC1100DQ00K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, 2810, | KEMET Corporation | SBMC1100JB00K vs SBMC1100DQ00K |
SBMC1100JH00K | Film Capacitor, | KEMET Corporation | SBMC1100JB00K vs SBMC1100JH00K |
RSBMC1100CK00K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, 2810, | KEMET Corporation | SBMC1100JB00K vs RSBMC1100CK00K |
RSBMC1100Z300K | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.001uF, 2810, | KEMET Corporation | SBMC1100JB00K vs RSBMC1100Z300K |
RSBMC1100JB00K | Film Capacitor, | KEMET Corporation | SBMC1100JB00K vs RSBMC1100JB00K |