Part Details for SBLB25L30CT-E3/81 by Vishay Intertechnologies
Overview of SBLB25L30CT-E3/81 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBLB25L30CT-E3/81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K1744
|
Newark | Rectifier Diodes, common Cathode, schottky,30V V(Rrm),to-263Ab |Vishay SBLB25L30CT-E3/81 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SBLB25L30CT-E3/81
|
Avnet Americas | Diode Schottky 30V 25A 3-Pin(2+Tab) TO-263AB T/R - Tape and Reel (Alt: SBLB25L30CT-E3/81) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
625-SBLB25L30CTE3/81
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 Volt 25 Amp Dual Common-Cathode RoHS: Compliant | 0 |
|
$0.7660 / $1.3200 | Order Now |
|
Chip 1 Exchange | INSTOCK | 1530 |
|
RFQ | |
DISTI #
SBLB25L30CT-E3/81
|
EBV Elektronik | Diode Schottky 30V 25A 3-Pin(2+Tab) TO-263AB T/R (Alt: SBLB25L30CT-E3/81) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SBLB25L30CT-E3/81
SBLB25L30CT-E3/81 CAD Models
SBLB25L30CT-E3/81 Part Data Attributes:
|
SBLB25L30CT-E3/81
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SBLB25L30CT-E3/81
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 12.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.9 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |