Part Details for SBL3030PT-E3/45 by Vishay Intertechnologies
Overview of SBL3030PT-E3/45 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SBL3030PT-E3/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2695
|
Newark | Schottky Rectifier Cmn Cthd 30A To-247Ad, Repetitive Peak Reverse Voltage:30V, Average Forward Current:30A, Forward Voltage Max:550Mv, Diode Module Configuration:Dual Common Cathode, Diode Case Style:To-247Ad, No. Of Pins:3Pins Rohs Compliant: Yes |Vishay SBL3030PT-E3/45 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.4700 | Buy Now |
DISTI #
SBL3030PT-E3/45
|
Avnet Americas | 30A,30V,DUAL,SCHOTTKY RECT - Rail/Tube (Alt: SBL3030PT-E3/45) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.2416 | Buy Now |
DISTI #
625-SBL3030PT-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 30 Volt 30 Amp Dual Common-Cathode RoHS: Compliant | 0 |
|
$1.2400 / $1.2900 | Order Now |
DISTI #
SBL3030PT-E3/45
|
TTI | Schottky Diodes & Rectifiers 30 Volt 30 Amp Dual Common-Cathode RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$1.1800 / $1.2800 | Buy Now |
Part Details for SBL3030PT-E3/45
SBL3030PT-E3/45 CAD Models
SBL3030PT-E3/45 Part Data Attributes
|
SBL3030PT-E3/45
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SBL3030PT-E3/45
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |