There are no models available for this part yet.
Overview of SBK321611T-151Y-N by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22151YRZ | Analog Devices | linear output magnetic field s | |
AD22151YRZ-RL | Analog Devices | linear output magnetic field s | |
861400151YO6LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 15 Position, Vertical. |
CAD Models for SBK321611T-151Y-N by YAGEO Corporation
Part Data Attributes for SBK321611T-151Y-N by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
LEAD FREE, SMD, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case Code
|
1206
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.15 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
1.1 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Output Impedance
|
150 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.5 A
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
1.6 mm
|
Alternate Parts for SBK321611T-151Y-N
This table gives cross-reference parts and alternative options found for SBK321611T-151Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBK321611T-151Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBK321611T-151Y-S | Ferrite Chip, 1 Function(s), 0.5A, | YAGEO Corporation | SBK321611T-151Y-N vs SBK321611T-151Y-S |