Part Details for SBIC1470Z300M by KEMET Corporation
Overview of SBIC1470Z300M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for SBIC1470Z300M
SBIC1470Z300M CAD Models
SBIC1470Z300M Part Data Attributes
|
SBIC1470Z300M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBIC1470Z300M
KEMET Corporation
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.0047uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for SBIC1470Z300M
This table gives cross-reference parts and alternative options found for SBIC1470Z300M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBIC1470Z300M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBIC1470JA00M | Film Capacitor, | KEMET Corporation | SBIC1470Z300M vs SBIC1470JA00M |
F622JF472M250A | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBIC1470Z300M vs F622JF472M250A |
RSBIC1470DQ00M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.0047uF, 2810, | KEMET Corporation | SBIC1470Z300M vs RSBIC1470DQ00M |
RSBIC1470JH00M | Film Capacitor, | KEMET Corporation | SBIC1470Z300M vs RSBIC1470JH00M |
F622JF472M250ALL0L | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBIC1470Z300M vs F622JF472M250ALL0L |
RSBIC1470JB00M | Film Capacitor, | KEMET Corporation | SBIC1470Z300M vs RSBIC1470JB00M |
F622JF472M250C | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBIC1470Z300M vs F622JF472M250C |
185472M250AAB-F | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBIC1470Z300M vs 185472M250AAB-F |
168472M250A-F | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBIC1470Z300M vs 168472M250A-F |
SBIC1470JB00M | Film Capacitor, | KEMET Corporation | SBIC1470Z300M vs SBIC1470JB00M |