Part Details for SBIC1330DQ00M by KEMET Corporation
Overview of SBIC1330DQ00M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for SBIC1330DQ00M
SBIC1330DQ00M CAD Models
SBIC1330DQ00M Part Data Attributes
|
SBIC1330DQ00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBIC1330DQ00M
KEMET Corporation
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.0033uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for SBIC1330DQ00M
This table gives cross-reference parts and alternative options found for SBIC1330DQ00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBIC1330DQ00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JF332M250L | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBIC1330DQ00M vs F622JF332M250L |
RSBIC1330Z300M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.0033uF, 2810, | KEMET Corporation | SBIC1330DQ00M vs RSBIC1330Z300M |
F622JF332M250ALL0L | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBIC1330DQ00M vs F622JF332M250ALL0L |
SBIC1330CK00M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.0033uF, 2810, | KEMET Corporation | SBIC1330DQ00M vs SBIC1330CK00M |
SBIC1330Z300M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.0033uF, 2810, | KEMET Corporation | SBIC1330DQ00M vs SBIC1330Z300M |
185332M250RAB-F | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBIC1330DQ00M vs 185332M250RAB-F |
185332M250AAB-F | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBIC1330DQ00M vs 185332M250AAB-F |
RSBIC1330DQ00M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.0033uF, 2810, | KEMET Corporation | SBIC1330DQ00M vs RSBIC1330DQ00M |
SBIC1330JH00M | Film Capacitor, | KEMET Corporation | SBIC1330DQ00M vs SBIC1330JH00M |
RSBIC1330CK00M | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.0033uF, 2810, | KEMET Corporation | SBIC1330DQ00M vs RSBIC1330CK00M |