SBH92344X
Infineon Technologies AG
Description: Transceiver, 1-Func, HERMETIC SEALED MODULE

Overview of SBH92344X by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SBH92344X by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBH92344X by Infineon Technologies AG

SBH92344X
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
MODULE
Package Description
HERMETIC SEALED MODULE
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Applications
ATM
JESD-30 Code
R-XXFO-X
JESD-609 Code
e0
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FIBER OPTIC
Qualification Status
Not Qualified
Surface Mount
NO
Telecom IC Type
ATM/SONET/SDH TRANSCEIVER
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. SBH92344X
    Infineon Technologies AG
    Transceiver, 1-Func, HERMETIC SEALED MODULE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBH92344X by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBH92344X by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SBH92344X would you like to use for your alert(s)?
  • Please alert me when SBH92344X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SBH92344X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBH92344X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SBH92344X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBH92344X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBH92344X by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: