Part Details for SBF5089Z by RF Micro Devices Inc
Overview of SBF5089Z by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBF5089Z
SBF5089Z CAD Models
SBF5089Z Part Data Attributes:
|
SBF5089Z
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SBF5089Z
RF Micro Devices Inc
RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | TO-243 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 4.9 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 98 mA | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for SBF5089Z
This table gives cross-reference parts and alternative options found for SBF5089Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBF5089Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBF-4089Z | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, 1 Func, GAAS, GREEN PACKAGE-3 | RF Micro Devices Inc | SBF5089Z vs SBF-4089Z |
SBF-4089 | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, 1 Func, GAAS, | RF Micro Devices Inc | SBF5089Z vs SBF-4089 |
SBF4089Z | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | RF Micro Devices Inc | SBF5089Z vs SBF4089Z |