Part Details for SBEC3220JB00K by KEMET Corporation
Overview of SBEC3220JB00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBEC3220JB00K
SBEC3220JB00K CAD Models
SBEC3220JB00K Part Data Attributes
|
SBEC3220JB00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBEC3220JB00K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for SBEC3220JB00K
This table gives cross-reference parts and alternative options found for SBEC3220JB00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBEC3220JB00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBEC3220JH00K | Film Capacitor, | KEMET Corporation | SBEC3220JB00K vs SBEC3220JH00K |
185224K100AGA-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBEC3220JB00K vs 185224K100AGA-F |
C242A224K20C000 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | SBEC3220JB00K vs C242A224K20C000 |
RSBEC3220Z300K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, 2820, | KEMET Corporation | SBEC3220JB00K vs RSBEC3220Z300K |
SBEC3220CK00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, 2820, | KEMET Corporation | SBEC3220JB00K vs SBEC3220CK00K |
RSBEC3220JH00K | Film Capacitor, | KEMET Corporation | SBEC3220JB00K vs RSBEC3220JH00K |
SBEC3220DQ00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, 2820, | KEMET Corporation | SBEC3220JB00K vs SBEC3220DQ00K |
185224K100RGB-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBEC3220JB00K vs 185224K100RGB-F |
SBEC3220Z300K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, 2820, | KEMET Corporation | SBEC3220JB00K vs SBEC3220Z300K |
RSBEC3220JB00K | Film Capacitor, | KEMET Corporation | SBEC3220JB00K vs RSBEC3220JB00K |