Part Details for SBEC2470CK00K by KEMET Corporation
Overview of SBEC2470CK00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for SBEC2470CK00K
SBEC2470CK00K CAD Models
SBEC2470CK00K Part Data Attributes
|
SBEC2470CK00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBEC2470CK00K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for SBEC2470CK00K
This table gives cross-reference parts and alternative options found for SBEC2470CK00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBEC2470CK00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBEC2470JB00K | Film Capacitor, | KEMET Corporation | SBEC2470CK00K vs SBEC2470JB00K |
F622JF473K100R | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBEC2470CK00K vs F622JF473K100R |
185473K100ACB-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBEC2470CK00K vs 185473K100ACB-F |
BFC247085473 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SBEC2470CK00K vs BFC247085473 |
RSBEC2470JB00K | Film Capacitor, | KEMET Corporation | SBEC2470CK00K vs RSBEC2470JB00K |
F622JF473K100C | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBEC2470CK00K vs F622JF473K100C |
SBEC2470JC00K | Film Capacitor, | KEMET Corporation | SBEC2470CK00K vs SBEC2470JC00K |
BFC247085473 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.047 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SBEC2470CK00K vs BFC247085473 |
F622JF473K100L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBEC2470CK00K vs F622JF473K100L |
185473K100ACA-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBEC2470CK00K vs 185473K100ACA-F |