Part Details for SBEC2330JH00K by KEMET Corporation
Overview of SBEC2330JH00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for SBEC2330JH00K
SBEC2330JH00K CAD Models
SBEC2330JH00K Part Data Attributes
|
SBEC2330JH00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBEC2330JH00K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for SBEC2330JH00K
This table gives cross-reference parts and alternative options found for SBEC2330JH00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBEC2330JH00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSBEC2330Z300K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2810, | KEMET Corporation | SBEC2330JH00K vs RSBEC2330Z300K |
F622JF333K100ALL0L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBEC2330JH00K vs F622JF333K100ALL0L |
SBEC2330JA00K | Film Capacitor, | KEMET Corporation | SBEC2330JH00K vs SBEC2330JA00K |
F622JF333K100C | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBEC2330JH00K vs F622JF333K100C |
F622JF333K100L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBEC2330JH00K vs F622JF333K100L |
168333K100C-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBEC2330JH00K vs 168333K100C-F |
RSBEC2330DQ00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2810, | KEMET Corporation | SBEC2330JH00K vs RSBEC2330DQ00K |
185333K100RCA-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBEC2330JH00K vs 185333K100RCA-F |
F622JF333K100A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBEC2330JH00K vs F622JF333K100A |
BFC247085333 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SBEC2330JH00K vs BFC247085333 |