Part Details for SBEC2330JC00J by KEMET Corporation
Overview of SBEC2330JC00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for SBEC2330JC00J
SBEC2330JC00J CAD Models
SBEC2330JC00J Part Data Attributes
|
SBEC2330JC00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBEC2330JC00J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for SBEC2330JC00J
This table gives cross-reference parts and alternative options found for SBEC2330JC00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBEC2330JC00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
168333J100C-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBEC2330JC00J vs 168333J100C-F |
F622JF333J100ALL0L | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.033uF, 2810 | KEMET Corporation | SBEC2330JC00J vs F622JF333J100ALL0L |
RSBEC2330CK00J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, 2810, | KEMET Corporation | SBEC2330JC00J vs RSBEC2330CK00J |
SBEC2330AA00J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, 2810, | KEMET Corporation | SBEC2330JC00J vs SBEC2330AA00J |
SBEC2330JA00J | Film Capacitor, | KEMET Corporation | SBEC2330JC00J vs SBEC2330JA00J |
F622JF333J100L | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.033uF, 2810 | KEMET Corporation | SBEC2330JC00J vs F622JF333J100L |
BFC247086333 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SBEC2330JC00J vs BFC247086333 |
BFC247086333 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | SBEC2330JC00J vs BFC247086333 |
F622JF333J100A | Film Capacitor, Polyester, 100V, 400ppm/Cel TC, 0.033uF, 2810 | KEMET Corporation | SBEC2330JC00J vs F622JF333J100A |
RSBEC2330JH00J | Film Capacitor, | KEMET Corporation | SBEC2330JC00J vs RSBEC2330JH00J |