Part Details for SBEC2100AA00M by KEMET Corporation
Overview of SBEC2100AA00M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for SBEC2100AA00M
SBEC2100AA00M CAD Models
SBEC2100AA00M Part Data Attributes
|
SBEC2100AA00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBEC2100AA00M
KEMET Corporation
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for SBEC2100AA00M
This table gives cross-reference parts and alternative options found for SBEC2100AA00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBEC2100AA00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F622JF103M100R | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBEC2100AA00M vs F622JF103M100R |
F622JF103M100C | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 400ppm/Cel TC, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBEC2100AA00M vs F622JF103M100C |
SBEC2100JB00M | Film Capacitor, | KEMET Corporation | SBEC2100AA00M vs SBEC2100JB00M |
RSBEC2100JH00M | Film Capacitor, | KEMET Corporation | SBEC2100AA00M vs RSBEC2100JH00M |
RSBEC2100AA00M | Film Capacitor, Polyester, 100V, 0.01uF, 2810 | KEMET Corporation | SBEC2100AA00M vs RSBEC2100AA00M |
RSBEC2100Z300M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.01uF, 2810, | KEMET Corporation | SBEC2100AA00M vs RSBEC2100Z300M |
185103M100AAB-F | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBEC2100AA00M vs 185103M100AAB-F |
185103M100AAA-F | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBEC2100AA00M vs 185103M100AAA-F |
RSBEC2100CK00M | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBEC2100AA00M vs RSBEC2100CK00M |
RSBEC2100JC00M | Film Capacitor, | KEMET Corporation | SBEC2100AA00M vs RSBEC2100JC00M |