Part Details for SBEC1680DQ00K by KEMET Corporation
Overview of SBEC1680DQ00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for SBEC1680DQ00K
SBEC1680DQ00K CAD Models
SBEC1680DQ00K Part Data Attributes
|
SBEC1680DQ00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBEC1680DQ00K
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for SBEC1680DQ00K
This table gives cross-reference parts and alternative options found for SBEC1680DQ00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBEC1680DQ00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185682K100RAA-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBEC1680DQ00K vs 185682K100RAA-F |
RSBEC1680CK00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | SBEC1680DQ00K vs RSBEC1680CK00K |
SBEC1680CK00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | SBEC1680DQ00K vs SBEC1680CK00K |
185682K100AAA-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBEC1680DQ00K vs 185682K100AAA-F |
F622JF682K100R | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBEC1680DQ00K vs F622JF682K100R |
SBEC1680JB00K | Film Capacitor, | KEMET Corporation | SBEC1680DQ00K vs SBEC1680JB00K |
RSBEC1680JB00K | Film Capacitor, | KEMET Corporation | SBEC1680DQ00K vs RSBEC1680JB00K |
F622JF682K100C | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBEC1680DQ00K vs F622JF682K100C |
SBEC1680Z300K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, 2810, | KEMET Corporation | SBEC1680DQ00K vs SBEC1680Z300K |
185682K100RAB-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SBEC1680DQ00K vs 185682K100RAB-F |