Part Details for SBE002(SD) by SANYO Electric Co Ltd
Overview of SBE002(SD) by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Part Details for SBE002(SD)
SBE002(SD) CAD Models
SBE002(SD) Part Data Attributes
|
SBE002(SD)
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SBE002(SD)
SANYO Electric Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, CP, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |