Part Details for SBE-140-CP-TG30 by 3M Interconnect
Overview of SBE-140-CP-TG30 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBE-140-CP-TG30
SBE-140-CP-TG30 CAD Models
SBE-140-CP-TG30 Part Data Attributes
|
SBE-140-CP-TG30
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
SBE-140-CP-TG30
3M Interconnect
Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.118 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.175 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 14 | |
Withdrawl Force-Min | .417 N |
Alternate Parts for SBE-140-CP-TG30
This table gives cross-reference parts and alternative options found for SBE-140-CP-TG30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBE-140-CP-TG30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
856-10-014-30-002000 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Mill-Max Mfg Corp | SBE-140-CP-TG30 vs 856-10-014-30-002000 |
2235-08-R-01-8.00 | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Singatron Enterprises Co | SBE-140-CP-TG30 vs 2235-08-R-01-8.00 |
25714350106 | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | W+P Products GmbH | SBE-140-CP-TG30 vs 25714350106 |
SBE-140-CP-TT | HEADER CONNECTOR,PCB MNT,PLUG,14 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,BLACK | 3M Electronics | SBE-140-CP-TG30 vs SBE-140-CP-TT |
CLT-104-03-F-D | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SBE-140-CP-TG30 vs CLT-104-03-F-D |
SBE-140-CP-TT | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | 3M Interconnect | SBE-140-CP-TG30 vs SBE-140-CP-TT |
SMC-1R-14-1-GT-HT | IC Socket, SIP14, 14 Contact(s), 2.54mm Term Pitch, Solder | Adam Technologies Inc | SBE-140-CP-TG30 vs SMC-1R-14-1-GT-HT |
CLT-104-03-L-D | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SBE-140-CP-TG30 vs CLT-104-03-L-D |
851-87-014-30-136101 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | SBE-140-CP-TG30 vs 851-87-014-30-136101 |
SBE-140-CP-TG | HEADER CONNECTOR,PCB MNT,PLUG,14 CONTACTS,SKT,0.1 PITCH,COMPLIANT FIT TERMINAL,BLACK | 3M Electronics | SBE-140-CP-TG30 vs SBE-140-CP-TG |