Part Details for SBDC3150Z300K by KEMET Corporation
Overview of SBDC3150Z300K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBDC3150Z300K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSBDC3150Z300K
|
TTI | Film Capacitors .15UF 63V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 52000 Package Multiple: 4000 Container: Bulk | Americas - 0 |
|
$0.1070 | Buy Now |
Part Details for SBDC3150Z300K
SBDC3150Z300K CAD Models
SBDC3150Z300K Part Data Attributes
|
SBDC3150Z300K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBDC3150Z300K
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for SBDC3150Z300K
This table gives cross-reference parts and alternative options found for SBDC3150Z300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBDC3150Z300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBDC3150AA00K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, 2810, | KEMET Corporation | SBDC3150Z300K vs SBDC3150AA00K |
RSBDC3150JA00K | Film Capacitor, | KEMET Corporation | SBDC3150Z300K vs RSBDC3150JA00K |
RSBDC3150JB00K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | SBDC3150Z300K vs RSBDC3150JB00K |
SBDC3150DQ00K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, 2810, | KEMET Corporation | SBDC3150Z300K vs SBDC3150DQ00K |
SBDC3150CK00K | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.15uF, 2810, | KEMET Corporation | SBDC3150Z300K vs SBDC3150CK00K |
RSBDC3150JH00K | Film Capacitor, | KEMET Corporation | SBDC3150Z300K vs RSBDC3150JH00K |
SBDC3150JH00K | Film Capacitor, | KEMET Corporation | SBDC3150Z300K vs SBDC3150JH00K |
F622JF154K063ALL0L | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.15uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | SBDC3150Z300K vs F622JF154K063ALL0L |
RSBDC3150AA00K | Film Capacitor, Polyester, 63V, 0.15uF, 2810 | KEMET Corporation | SBDC3150Z300K vs RSBDC3150AA00K |
RSBDC3150JC00K | Film Capacitor, | KEMET Corporation | SBDC3150Z300K vs RSBDC3150JC00K |