-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP 80 V Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBCP53T1G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5060
|
Newark | Transistor, Aec-Q101, Pnp, -80V, Sot-223, Transistor Polarity:Pnp, Collector Emitter Voltage Max:8... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.0350 | Buy Now |
DISTI #
76T7122
|
Newark | Pnp 80 V Bipolar Transistor/ Reel |Onsemi SBCP53T1G RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1720 | Buy Now |
DISTI #
SBCP53T1GOSCT-ND
|
DigiKey | TRANS PNP 80V 1.5A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8027 In Stock |
|
$0.1240 / $0.7100 | Buy Now |
DISTI #
14AC5060
|
Avnet Americas | Trans GP BJT PNP 80V 1.5A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reeled (... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 22 Weeks, 4 Days Container: Ammo Pack |
2 Partner Stock |
|
$0.2260 / $0.4680 | Buy Now |
DISTI #
SBCP53T1G
|
Avnet Americas | Trans GP BJT PNP 80V 1.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: SBCP53T1G) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 8 Weeks, 0 Days Container: Reel | 48956 Factory Stock |
|
$0.1280 / $0.1399 | Buy Now |
DISTI #
863-SBCP53T1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR PNP 80V RoHS: Compliant | 5171 |
|
$0.1360 / $0.4200 | Buy Now |
DISTI #
V36:1790_07310091
|
Arrow Electronics | Trans GP BJT PNP 80V 1.5A 1500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2429 | Americas - 2000 |
|
$0.1201 / $0.1434 | Buy Now |
DISTI #
V72:2272_07310091
|
Arrow Electronics | Trans GP BJT PNP 80V 1.5A 1500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2150 Container: Cut Strips | Americas - 362 |
|
$0.1448 / $0.1539 | Buy Now |
|
Onlinecomponents.com | PNP 80 V Bipolar Transistor RoHS: Compliant | 0 |
|
$0.1188 / $0.1417 | Buy Now |
DISTI #
87741519
|
Verical | Trans GP BJT PNP 80V 1.5A 1500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 42000 |
|
$0.1434 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBCP53T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBCP53T1G
onsemi
PNP 80 V Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Description | Bipolar (BJT) Transistor PNP 80 V 1.5 A 50MHz 1.5 W Surface Mount SOT-223 (TO-261) | |
Samacsys Manufacturer | onsemi | |
Samacsys Modified On | 2025-02-22 01:42:51 | |
Total Weight | 109.99 | |
Category CO2 Kg | 8.8 | |
CO2 | 967.912 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2025-01-21 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |