Part Details for SBCP-87HY-220H by TOKIN Corporation
Overview of SBCP-87HY-220H by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92417-220H | Amphenol Communications Solutions | 92417-220H-B/S II.100CC DR STRAIGHT | |
UPD703287HYGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
67998-220HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 20 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail |
Part Details for SBCP-87HY-220H
SBCP-87HY-220H CAD Models
SBCP-87HY-220H Part Data Attributes
|
SBCP-87HY-220H
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SBCP-87HY-220H
TOKIN Corporation
1 ELEMENT, 22uH, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEC TOKIN CORP | |
Reach Compliance Code | unknown | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | SBCP-87HY | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.9 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |