Part Details for SBCHE43R3K by TE Connectivity
Overview of SBCHE43R3K by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE43R3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7237
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 3.3 Ohm, 4 W, - 10%, 3.6 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SBCHE43R3K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4250 / $0.7680 | Buy Now |
DISTI #
42AJ0178
|
Newark | Bche 4 W 3R3 10% |Cgs Te Connectivity SBCHE43R3K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5090 / $0.5640 | Buy Now |
DISTI #
16R6533
|
Newark | Wirewound Resistor, 3.3 Ohm, 4W, 10%, Resistance:3.3Ohm, Product Range:Sbc Series, Power Rating:4W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:3.6V, Resistor Technology:Wirewound, Qualification:-Rohs Compliant: Yes |Cgs Te Connectivity SBCHE43R3K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4250 | Buy Now |
DISTI #
A105645-ND
|
DigiKey | RES 3.3 OHM 10% 4W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3713 / $1.7000 | Buy Now |
DISTI #
1-1623730-7
|
Avnet Americas | Resistor, 3.3 Ohm, ± 10%, 4 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623730-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$0.3684 / $0.4159 | Buy Now |
DISTI #
279-SBCHE43R3K
|
Mouser Electronics | Wirewound Resistors - Through Hole 3.3 Ohms 4W 400PPM RoHS: Compliant | 0 |
|
$0.3820 / $0.9300 | Order Now |
|
Onlinecomponents.com | BCHE 4 W 3R3 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3809 / $0.5850 | Buy Now |
DISTI #
AMP1-1623730-7
|
Interstate Connecting Components | POWER RESISTOR | 0 |
|
$0.4275 / $0.4570 | Buy Now |
DISTI #
1-1623730-7
|
Avnet Abacus | Resistor, 3.3 Ohm, � 10%, 4 W, Axial Leaded, Wirewound, High Power (Alt: 1-1623730-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BCHE 4 W 3R3 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3809 / $0.5850 | Buy Now |
Part Details for SBCHE43R3K
SBCHE43R3K CAD Models
SBCHE43R3K Part Data Attributes
|
SBCHE43R3K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE43R3K
TE Connectivity
RESISTOR, WIRE WOUND, 4W, 10%, 400ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 20mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3228 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |