Transistors
SBC807-25LT3
onsemi
Description: TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN, BIP General Purpose Small Signal

Overview of SBC807-25LT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SBC807-25LT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SBC807-25LT3 by onsemi

SBC807-25LT3
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOT-23
Package Description
CASE 318-08, TO-236, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 318-08
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
160
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Want to compare parts?
  1. SBC807-25LT3
    onsemi
    TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN, BIP General Purpose Small Signal
    VS

Alternate Parts for SBC807-25LT3

This table gives cross-reference parts and alternative options found for SBC807-25LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC807-25LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC807-25 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Rectron Semiconductor SBC807-25LT3 vs BC807-25
BC807-25L Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, CASE 318-07, 3 PIN Motorola Semiconductor Products SBC807-25LT3 vs BC807-25L
BC807-25TRL TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors SBC807-25LT3 vs BC807-25TRL
BC807-25_R2_00001 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor SBC807-25LT3 vs BC807-25_R2_00001
BC807-25-AU_R1_000A1 Small Signal Field-Effect Transistor PanJit Semiconductor SBC807-25LT3 vs BC807-25-AU_R1_000A1
933628570185 Small Signal Bipolar Transistor Nexperia SBC807-25LT3 vs 933628570185
BC807-25-TAPE-13 TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors SBC807-25LT3 vs BC807-25-TAPE-13
BC807-25TA 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN Diodes Incorporated SBC807-25LT3 vs BC807-25TA
BC807-25,115 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB NXP Semiconductors SBC807-25LT3 vs BC807-25,115
BC807-25 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Continental Device India Ltd SBC807-25LT3 vs BC807-25
Part Number Description Manufacturer Compare
BC807-25 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon YAGEO Corporation SBC807-25LT3 vs BC807-25
BC807-25TRL Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon YAGEO Corporation SBC807-25LT3 vs BC807-25TRL
BC807-25-TAPE-7 TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors SBC807-25LT3 vs BC807-25-TAPE-7
BC807-25L Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, CASE 318-07, 3 PIN Motorola Semiconductor Products SBC807-25LT3 vs BC807-25L
BC807R-25 TRANSISTOR 500 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors SBC807-25LT3 vs BC807R-25
933628570215 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon Nexperia SBC807-25LT3 vs 933628570215
BC807-25 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG SBC807-25LT3 vs BC807-25
BC807-25LT1 Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Rectron Semiconductor SBC807-25LT3 vs BC807-25LT1
933628570185 Small Signal Bipolar Transistor Nexperia SBC807-25LT3 vs 933628570185
BC807-25-F Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, PLASTIC PACKAGE-3 Diodes Incorporated SBC807-25LT3 vs BC807-25-F

Related Parts for SBC807-25LT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SBC807-25LT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SBC807-25LT3 by onsemi

  • Please alert me when SBC807-25LT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SBC807-25LT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SBC807-25LT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SBC807-25LT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SBC807-25LT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SBC807-25LT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: