-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBAW56LT3G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7117
|
Newark | 70 V Dual Common Anode Switching Diode/ Reel |Onsemi SBAW56LT3G RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0210 | Buy Now |
DISTI #
SBAW56LT3GOSCT-ND
|
DigiKey | DIODE ARRAY GP 70V 200MA SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56905 In Stock |
|
$0.0193 / $0.1100 | Buy Now |
DISTI #
SBAW56LT3G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAW56LT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 / $0.0180 | Buy Now |
DISTI #
863-SBAW56LT3G
|
Mouser Electronics | Small Signal Switching Diodes SS DUAL DIO SPCL TR RoHS: Compliant | 29983 |
|
$0.0200 / $0.1300 | Buy Now |
DISTI #
V79:2366_26240414
|
Arrow Electronics | Diode Small Signal Switching 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2104 | Americas - 19374 |
|
$0.0293 | Buy Now |
|
Future Electronics | 70 V 200 mA 1 Pair Common Anode Surface Mount Diode Array - TO-236-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel |
20000 Reel |
|
$0.0167 / $0.0176 | Buy Now |
|
Future Electronics | 70 V 200 mA 1 Pair Common Anode Surface Mount Diode Array - TO-236-3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0167 / $0.0176 | Buy Now |
|
Future Electronics | 70 V 200 mA 1 Pair Common Anode Surface Mount Diode Array - TO-236-3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0167 / $0.0176 | Buy Now |
|
Future Electronics | 70 V 200 mA 1 Pair Common Anode Surface Mount Diode Array - TO-236-3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.0167 / $0.0176 | Buy Now |
|
Onlinecomponents.com | 70 V Dual Common Anode Switching Diode RoHS: Compliant | 0 |
|
$0.0169 / $0.0192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBAW56LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAW56LT3G
onsemi
70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SBAW56LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAW56LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBAW56LT1G | onsemi | $0.0624 | 70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | SBAW56LT3G vs SBAW56LT1G |