-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7098
|
Newark | Ss Sot23 Swch Dio Spcl/ Reel Rohs Compliant: Yes |Onsemi SBAS21LT3G RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0150 | Buy Now |
DISTI #
79AH6349
|
Newark | Ss Sot23 Swch Dio Spcl Rohs Compliant: Yes |Onsemi SBAS21LT3G RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
SBAS21LT3GOSCT-ND
|
DigiKey | DIODE GP 250V 200MA SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
25238 In Stock |
|
$0.0128 / $0.1400 | Buy Now |
DISTI #
SBAS21LT3G
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAS21LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 13000039640 Factory Stock |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
SBAS21LT3G
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAS21LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000039640 Factory Stock |
|
$0.0120 / $0.0144 | Buy Now |
DISTI #
SBAS21LT3G
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAS21LT3G) RoHS: Compliant Min Qty: 26316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 48600 Partner Stock |
|
RFQ | |
DISTI #
SBAS21LT3G
|
Avnet Americas | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAS21LT3G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 39640 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
863-SBAS21LT3G
|
Mouser Electronics | Small Signal Switching Diodes SS SWCH DIO SPCL RoHS: Compliant | 49284 |
|
$0.0140 / $0.1400 | Buy Now |
DISTI #
P40:2555_16812935
|
Arrow Electronics | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2017 | Europe - 310000 |
|
$0.0261 / $0.1294 | Buy Now |
DISTI #
V72:2272_07278982
|
Arrow Electronics | Diode Small Signal Switching 250V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2301 Container: Cut Strips | Americas - 41000 |
|
$0.0608 / $0.0868 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBAS21LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAS21LT3G
onsemi
250 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.625 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBAS21LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAS21LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBAS21LT1G | 250 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SBAS21LT3G vs SBAS21LT1G |