-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red/green, 14.22mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9424
|
Newark | Display, Seven Segment, 14.22Mm, Red/Grn, Led Color:Green, Red, Forward Current If:20Ma, Forward Voltage:2.5V, Luminous Intensity:-, No. Of Digits/Alpha:1, Character Size:14.22Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Kingbright SBA56-21EGWA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$2.5300 / $4.1400 | Buy Now |
DISTI #
754-SBA56-21EGWA-ND
|
DigiKey | SBA56-21EGWA Min Qty: 1 Lead time: 6 Weeks Container: Tube |
354 In Stock |
|
$2.1454 / $3.7000 | Buy Now |
DISTI #
604-SBA56-21EGWA
|
Mouser Electronics | LED Displays & Accessories 14.2mm 1DIG RED GREEN RoHS: Compliant | 1265 |
|
$2.0100 / $3.7000 | Buy Now |
DISTI #
SBA56-21EGWA
|
Avnet Abacus | Displays Segmented Panel 1DIGIT 32LED Green/Red 10-Pin DIP Tube (Alt: SBA56-21EGWA) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBA56-21EGWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SBA56-21EGWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red/green, 14.22mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | COMPLEX | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |