Part Details for SB8150DC by Promax-Johnton Electronic Corporation
Overview of SB8150DC by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB8150DC
SB8150DC CAD Models
SB8150DC Part Data Attributes
|
SB8150DC
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
SB8150DC
Promax-Johnton Electronic Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-263AB, PLASTIC, D2PAK-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SB8150DC
This table gives cross-reference parts and alternative options found for SB8150DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB8150DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR8150DC_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | PanJit Semiconductor | SB8150DC vs MBR8150DC_R2_10001 |
MBR8150DC_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | PanJit Semiconductor | SB8150DC vs MBR8150DC_R2_00001 |
MBR8150DC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | PanJit Semiconductor | SB8150DC vs MBR8150DC |
MBR16150DC_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 150V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | PanJit Semiconductor | SB8150DC vs MBR16150DC_R2_10001 |