Datasheets
SB6M220B7S51012 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT

Part Details for SB6M220B7S51012 by YAGEO Corporation

Overview of SB6M220B7S51012 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SB6M220B7S51012

SB6M220B7S51012 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SB6M220B7S51012 Part Data Attributes

SB6M220B7S51012 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SB6M220B7S51012 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
ESR 780 mΩ
Leakage Current 0.002772 mA
Length 12 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Ripple Current 272 mA
Surface Mount NO
Tan Delta 0.2
Terminal Shape WIRE

Alternate Parts for SB6M220B7S51012

This table gives cross-reference parts and alternative options found for SB6M220B7S51012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB6M220B7S51012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SB6M220A3SJ611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB6M220B7S51012 vs SB6M220A3SJ611
SE-K6M220A7S7611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB6M220B7S51012 vs SE-K6M220A7S7611
SX6M220AZFL611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB6M220B7S51012 vs SX6M220AZFL611
SB6M220B5FL611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB6M220B7S51012 vs SB6M220B5FL611
SS006M0220A7SL0607 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB6M220B7S51012 vs SS006M0220A7SL0607
SC6M220B3SL611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB6M220B7S51012 vs SC6M220B3SL611
SM006M0220BPS10611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SB6M220B7S51012 vs SM006M0220BPS10611
SE-K6M220A3SJ511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB6M220B7S51012 vs SE-K6M220A3SJ511
SE-K6M220A3S-811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB6M220B7S51012 vs SE-K6M220A3S-811
SE-K6M220B5FL511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB6M220B7S51012 vs SE-K6M220B5FL511

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB6M220B7S51012 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB6M220B7S51012 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SB6M220B7S51012 would you like to use for your alert(s)?
  • Please alert me when SB6M220B7S51012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SB6M220B7S51012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB6M220B7S51012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SB6M220B7S51012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB6M220B7S51012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB6M220B7S51012 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: