SB6M2200B3SL1625
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT

Overview of SB6M2200B3SL1625 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SB6M2200B3SL1625 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SB6M2200B3SL1625 by YAGEO Corporation

SB6M2200B3SL1625
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
ESR
90 mΩ
Leakage Current
0.02772 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1513 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Shape
WIRE
Want to compare parts?
  1. SB6M2200B3SL1625
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for SB6M2200B3SL1625

This table gives cross-reference parts and alternative options found for SB6M2200B3SL1625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB6M2200B3SL1625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SZ006M2200A1F81019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SB6M2200B3SL1625 vs SZ006M2200A1F81019
SK006M2200A5S71320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SB6M2200B3SL1625 vs SK006M2200A5S71320
SM006M2200A5FV1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SB6M2200B3SL1625 vs SM006M2200A5FV1025
SM006M2200B3SV1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SB6M2200B3SL1625 vs SM006M2200B3SV1025
SH006M2200A1FQ1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SB6M2200B3SL1625 vs SH006M2200A1FQ1320
SC6M2200A1SQ1025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB6M2200B3SL1625 vs SC6M2200A1SQ1025
SN006M2200A5F31632 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SB6M2200B3SL1625 vs SN006M2200A5F31632
SB6M2200A2FV1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB6M2200B3SL1625 vs SB6M2200A2FV1320
SB6M2200A1FW1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB6M2200B3SL1625 vs SB6M2200A1FW1320
SC6M2200AZS81025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB6M2200B3SL1625 vs SC6M2200AZS81025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB6M2200B3SL1625 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB6M2200B3SL1625 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SB6M2200B3SL1625 would you like to use for your alert(s)?
  • Please alert me when SB6M2200B3SL1625 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SB6M2200B3SL1625 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB6M2200B3SL1625 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SB6M2200B3SL1625 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB6M2200B3SL1625.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB6M2200B3SL1625 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: