Part Details for SB63M0R10A3SL511 by YAGEO Corporation
Overview of SB63M0R10A3SL511 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB63M0R10A3SL511
SB63M0R10A3SL511 CAD Models
SB63M0R10A3SL511 Part Data Attributes
|
SB63M0R10A3SL511
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SB63M0R10A3SL511
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 484000 mΩ | |
Leakage Current | 0.0000126 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for SB63M0R10A3SL511
This table gives cross-reference parts and alternative options found for SB63M0R10A3SL511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB63M0R10A3SL511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS063M0R10B3FV0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R10A3SL511 vs SS063M0R10B3FV0407 |
SB63M0R10B1F-511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R10A3SL511 vs SB63M0R10B1F-511 |
SB63M0R10A3S8511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R10A3SL511 vs SB63M0R10A3S8511 |
SS063M0R10A7S-0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R10A3SL511 vs SS063M0R10A7S-0407 |
SB63M0R10B5FJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R10A3SL511 vs SB63M0R10B5FJ511 |
1RN1JAB104MA505011 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SB63M0R10A3SL511 vs 1RN1JAB104MA505011 |
SS063M0R10L2S-0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SB63M0R10A3SL511 vs SS063M0R10L2S-0407 |
SB63M0R10B5SW511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R10A3SL511 vs SB63M0R10B5SW511 |
SS063M0R10BZF80407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R10A3SL511 vs SS063M0R10BZF80407 |
SS063M0R10B5F-0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SB63M0R10A3SL511 vs SS063M0R10B5F-0407 |