Part Details for SB560 by onsemi
Overview of SB560 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9534
|
Newark | Schottky Rectifier, 5A 60V Do-201Ad, Repetitive Peak Reverse Voltage:60V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Do-201Ad, No. Of Pins:2Pins, Forward Voltage Max:700Mv, Forward Surge Current:150A Rohs Compliant: Yes |Onsemi SB560 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.0870 | Buy Now |
DISTI #
67R2138
|
Newark | Diode, Full Reel, Repetitive Peak Reverse Voltage:60V, Average Forward Current:5A, Diode Configuration:Single, Diode Case Style:Do-201Ad, No. Of Pins:2Pins, Forward Voltage Max:670Mv, Forward Surge Current:150A, Product Range:- Rohs Compliant: Yes |Onsemi SB560 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
34X2797
|
Newark | Rectifier Diode, Single, 60 V, 5 A, Do-201Ad, 2, 670 Mv Rohs Compliant: Yes |Onsemi SB560 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
SB560
|
Avnet Americas | Diode Schottky 60V 5A 2-Pin DO-201AD T/R - Tape and Reel (Alt: SB560) RoHS: Compliant Min Qty: 1277 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 193024 Partner Stock |
|
$0.2428 / $0.2898 | Buy Now |
|
Rochester Electronics | SB560 - Rectifier Diode, Schottky, 5A, 60V, DO-201AD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 193024 |
|
$0.2427 / $0.2855 | Buy Now |
DISTI #
SB560
|
Avnet Asia | Diode Schottky 60V 5A 2-Pin DO-201AD T/R (Alt: SB560) RoHS: Compliant Min Qty: 3750 Package Multiple: 1250 | 5000 |
|
RFQ |
Part Details for SB560
SB560 CAD Models
SB560 Part Data Attributes
|
SB560
onsemi
Buy Now
Datasheet
|
Compare Parts:
SB560
onsemi
5.0 Ampere Schottky Barrier Rectifiers, 1250-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | P3, 2 PIN | |
Manufacturer Package Code | 017AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB560
This table gives cross-reference parts and alternative options found for SB560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB560 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201, PLASTIC PACKAGE-2 | SEMIKRON | SB560 vs SB560 |
SR560-B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SB560 vs SR560-B |
SR560 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | SB560 vs SR560 |
SB560 | Rectifier Diode | Silicon Standard Corp | SB560 vs SB560 |
SR560-H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | SB560 vs SR560-H |
MBR560_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | SB560 vs MBR560_R2_10001 |
SB560 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, | Surge Components Inc | SB560 vs SB560 |
MBR560_B0_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | SB560 vs MBR560_B0_10001 |
SR560 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 | Uniohm Corp | SB560 vs SR560 |
SR560 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-27, | Galaxy Semi-Conductor Co Ltd | SB560 vs SR560 |