-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SB540CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A DO201 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
732 In Stock |
|
$0.1095 / $0.5100 | Buy Now |
DISTI #
637-SB540
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, DO-201, 40V, 5A RoHS: Compliant | 1576 |
|
$0.1180 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - DO-201 - 40V - 5A RoHS: Compliant | 15300 Factory Stock |
|
$0.0987 / $0.1244 | Buy Now |
DISTI #
SB540-DIO
|
TME | Diode: Schottky rectifying, THT, 40V, 5A, DO201, Ammo Pack Min Qty: 3 | 16992 |
|
$0.1260 / $0.2880 | Buy Now |
|
Master Electronics | Schottky Diode - DO-201 - 40V - 5A RoHS: Compliant | 15300 Factory Stock |
|
$0.0987 / $0.1244 | Buy Now |
|
New Advantage Corporation | Diode Schottky 5A/40V DO201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1094 |
|
$0.1750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SB540
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SB540
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SB540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN5825TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, | Central Semiconductor Corp | SB540 vs CN5825TR |
CRSH5-4TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SB540 vs CRSH5-4TIN/LEAD |
CN5825 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Central Semiconductor Corp | SB540 vs CN5825 |
CRSH5-4TRLEADFREE | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, | Central Semiconductor Corp | SB540 vs CRSH5-4TRLEADFREE |
CRSH5-4TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, | Central Semiconductor Corp | SB540 vs CRSH5-4TR |