Part Details for SB540 by Changzhou Starsea Electronics Co Ltd
Overview of SB540 by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB540
SB540 CAD Models
SB540 Part Data Attributes
|
SB540
Changzhou Starsea Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB540
Changzhou Starsea Electronics Co Ltd
Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHANGZHOU STARSEA ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SB540
This table gives cross-reference parts and alternative options found for SB540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SB540 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | SB540 vs SB540 |
SR540 | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, | SB540 vs SR540 |
SB540 | Zowie Technology Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, | SB540 vs SB540 |
MBR540_AY_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, | SB540 vs MBR540_AY_00001 |
SB540 | Diodes-BCD | Check for Price | Rectifier Diode, Schottky, 1 Element, 5A, 40V V(RRM) | SB540 vs SB540 |
SR540 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, | SB540 vs SR540 |
SB540_B0_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SB540 vs SB540_B0_10001 |
SB540 | onsemi | $0.1978 | 5.0 Ampere Schottky Barrier Rectifiers, Axial Lead, 1250-REEL | SB540 vs SB540 |
SR540 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-27, | SB540 vs SR540 |
SB540 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD, | SB540 vs SB540 |