Part Details for SB540-R2-00001 by PanJit Semiconductor
Overview of SB540-R2-00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB540-R2-00001
SB540-R2-00001 CAD Models
SB540-R2-00001 Part Data Attributes
|
SB540-R2-00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB540-R2-00001
PanJit Semiconductor
RECTIFIER DIODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |