SB5200L-Z21D-B
Unisonic Technologies Co Ltd
Description: Rectifier Diode,

Overview of SB5200L-Z21D-B by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SB5200L-Z21D-B by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SB5200L-Z21D-B by Unisonic Technologies Co Ltd

SB5200L-Z21D-B
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Package Description
O-XALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.9 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-XALF-W2
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
5 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
200 µA
Reverse Test Voltage
200 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SB5200L-Z21D-B
    Unisonic Technologies Co Ltd
    Rectifier Diode,
    VS

Alternate Parts for SB5200L-Z21D-B

This table gives cross-reference parts and alternative options found for SB5200L-Z21D-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB5200L-Z21D-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPD502TX Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Solid State Devices Inc (SSDI) SB5200L-Z21D-B vs SPD502TX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB5200L-Z21D-B by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB5200L-Z21D-B by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of SB5200L-Z21D-B would you like to use for your alert(s)?
  • Please alert me when SB5200L-Z21D-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SB5200L-Z21D-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB5200L-Z21D-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SB5200L-Z21D-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB5200L-Z21D-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB5200L-Z21D-B by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: