-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AC-21-33SB3.600000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SB360CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A DO201 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1539 In Stock |
|
$0.1016 / $0.4700 | Buy Now |
DISTI #
637-SB360
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, DO-201, 60V, 3A RoHS: Compliant | 4831 |
|
$0.1170 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - DO-201 - 60V - 3A RoHS: Compliant |
5850 In Stock 86700 Factory Stock |
|
$0.0894 / $0.1115 | Buy Now |
DISTI #
61741252
|
Verical | Rectifier Diode Schottky 60V 3A 2-Pin DO-201 Ammo Min Qty: 1700 Package Multiple: 1700 Date Code: 2206 | Americas - 5100 |
|
$0.1230 / $0.1450 | Buy Now |
DISTI #
78440071
|
Verical | Rectifier Diode Schottky 60V 3A 2-Pin DO-201 Ammo Min Qty: 410 Package Multiple: 5 | Americas - 4315 |
|
$0.1554 / $0.1708 | Buy Now |
DISTI #
33361901
|
Verical | Rectifier Diode Schottky 60V 3A 2-Pin DO-201 Ammo Min Qty: 515 Package Multiple: 1 | Americas - 1372 |
|
$0.1381 / $0.1428 | Buy Now |
DISTI #
SB360-DIO
|
TME | Diode: Schottky rectifying, THT, 60V, 3A, DO201, Ammo Pack Min Qty: 5 | 4315 |
|
$0.1130 / $0.1890 | Buy Now |
DISTI #
SB360
|
IBS Electronics | Diotec SB360 Schottky Barrier Rectifier Diode 60V 3A DO-201 Min Qty: 1700 Package Multiple: 1 | 0 |
|
$0.1175 / $0.1236 | Buy Now |
|
Master Electronics | Schottky Diode - DO-201 - 60V - 3A RoHS: Compliant |
5850 In Stock 86700 Factory Stock |
|
$0.0894 / $0.1115 | Buy Now |
|
New Advantage Corporation | Diode Schottky 3A/60V DO201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1098 |
|
$0.1643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SB360
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SB360
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |