-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, 1250-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C8585
|
Newark | Rectifier Diode, schottky,50V V(Rrm),do-201Ad Rohs Compliant: Yes |Onsemi SB350 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SB350
|
Avnet Americas | Diode Schottky 50V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: SB350) RoHS: Compliant Min Qty: 6411 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$0.0967 / $0.1154 | Buy Now |
DISTI #
V79:2366_27000116
|
Arrow Electronics | Rectifier Diode Schottky 50V 3A 2-Pin DO-201AD T/R Min Qty: 1 Package Multiple: 1 Date Code: 2115 | Americas - 707 |
|
$0.1230 / $0.4671 | Buy Now |
DISTI #
63428352
|
Verical | Rectifier Diode Schottky 50V 3A 2-Pin DO-201AD T/R Min Qty: 58 Package Multiple: 1 Date Code: 2115 | Americas - 707 |
|
$0.1230 / $0.3800 | Buy Now |
|
Rochester Electronics | SB350 - Rectifier Diode, Schottky, 3A, 50V, DO-201AD RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.1107 / $0.1302 | Buy Now |
|
Flip Electronics | Stock, ship today | 7500 |
|
$0.0780 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SB350
onsemi
Buy Now
Datasheet
|
Compare Parts:
SB350
onsemi
Schottky Barrier Rectifier, 1250-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | P3, 2 PIN | |
Manufacturer Package Code | 017AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 3.6 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for SB350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR350 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Daco Semiconductor Co Ltd | SB350 vs SR350 |
MBR350_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | SB350 vs MBR350_R2_10001 |
SR350T&A | Rectifier Diode, | Continental Device India Ltd | SB350 vs SR350T&A |
SB350 | Rectifier Diode, | MERITEK Electronics Corporation | SB350 vs SB350 |
SB350-T3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SB350 vs SB350-T3 |
SR350 | 3A, 50V, SILICON, RECTIFIER DIODE, DO-27, | HY Electronic Corp | SB350 vs SR350 |
SB350_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | SB350 vs SB350_R2_00001 |
SR350 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-27, | Galaxy Microelectronics | SB350 vs SR350 |
SB350_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | SB350 vs SB350_R2_10001 |
SR350 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 | Uniohm Corp | SB350 vs SR350 |