Diodes
SB350-E3/73
Description: DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode

Overview of SB350-E3/73 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9002AC-232N33SB35.00000 SiTime 1 to 220 MHz, Differential Spread-spectrum Oscillator
SIT9002AI-183N33SB35.00000 SiTime 1 to 220 MHz, Differential Spread-spectrum Oscillator
SIT9002AI-283N33SB35.00000 SiTime 1 to 220 MHz, Differential Spread-spectrum Oscillator

Price & Stock for SB350-E3/73 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SB350-E3/73-ND
DigiKey DIODE SCHOTTKY 50V 3A DO201AD Lead time: 10 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
Buy Now

CAD Models for SB350-E3/73 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SB350-E3/73 by Vishay Semiconductors

SB350-E3/73
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-201AD
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.68 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
120 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SB350-E3/73
    Vishay Semiconductors
    DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
    VS

Alternate Parts for SB350-E3/73

This table gives cross-reference parts and alternative options found for SB350-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB350-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBR350-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors SB350-E3/73 vs MBR350-GT3
SB350-E3/54 DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors SB350-E3/73 vs SB350-E3/54
SB350-T Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated SB350-E3/73 vs SB350-T
SR305-B Rectifier Diode Micro Commercial Components SB350-E3/73 vs SR305-B
SR305-B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon Diodes Incorporated SB350-E3/73 vs SR305-B
SR305-T/R Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd SB350-E3/73 vs SR305-T/R
SB350-B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd SB350-E3/73 vs SB350-B
MBR350 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, DO201AD, 2 PIN Microsemi Corporation SB350-E3/73 vs MBR350
SB350-E3/73 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies SB350-E3/73 vs SB350-E3/73
SB350-B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated SB350-E3/73 vs SB350-B
Part Number Description Manufacturer Compare
SB350-T Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated SB350-E3/73 vs SB350-T
MBR350 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors SB350-E3/73 vs MBR350
SB350-T/B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, Frontier Electronics Co Ltd SB350-E3/73 vs SB350-T/B
MBR350-T3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors SB350-E3/73 vs MBR350-T3
MBR350 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, DO201AD, 2 PIN Microsemi Corporation SB350-E3/73 vs MBR350
SB350-E3/54 DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors SB350-E3/73 vs SB350-E3/54
MBR350-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors SB350-E3/73 vs MBR350-G
SB350 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation SB350-E3/73 vs SB350
MBR350-GT3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, DO-201AD, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors SB350-E3/73 vs MBR350-GT3
SR305-B Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon Diodes Incorporated SB350-E3/73 vs SR305-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB350-E3/73 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB350-E3/73 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SB350-E3/73 would you like to use for your alert(s)?
  • Please alert me when SB350-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SB350-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB350-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SB350-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB350-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB350-E3/73 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: