SB330_B0_00001
PanJit Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD,

Overview of SB330_B0_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SB330_B0_00001 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-SB330_B0_00001
Mouser Electronics Schottky Diodes & Rectifiers 30V Schottky 3A RoHS: Compliant 0
  • 500 $0.1370
  • 1,000 $0.0940
  • 2,500 $0.0840
  • 10,000 $0.0730
  • 25,000 $0.0720
  • 50,000 $0.0610
  • 100,000 $0.0590
$0.0590 / $0.1370 Order Now
NAC 30V,Schottky,DO-201AD,3A RoHS: Compliant Min Qty: 500 Package Multiple: 500 0
RFQ

CAD Models for SB330_B0_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SB330_B0_00001 by PanJit Semiconductor

SB330_B0_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
PANJIT
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
200 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SB330_B0_00001
    PanJit Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD,
    VS

Alternate Parts for SB330_B0_00001

This table gives cross-reference parts and alternative options found for SB330_B0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB330_B0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB330 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-27, Rugao Dachang Electronics Co Ltd SB330_B0_00001 vs SB330
SR330-T3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SB330_B0_00001 vs SR330-T3
SR330-TB Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SB330_B0_00001 vs SR330-TB
SB330-LF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SB330_B0_00001 vs SB330-LF
SR330 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-27, Galaxy Microelectronics SB330_B0_00001 vs SR330
SB330_R2_00001 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, PanJit Semiconductor SB330_B0_00001 vs SB330_R2_00001
MBR330 3A, 30V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 267-03, 2 PIN onsemi SB330_B0_00001 vs MBR330
SR330-T3-LF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SB330_B0_00001 vs SR330-T3-LF
SB330-T3-LF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SB330_B0_00001 vs SB330-T3-LF
SR330-LF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SB330_B0_00001 vs SR330-LF
Part Number Description Manufacturer Compare
1N5821U22 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, Rectron Semiconductor SB330_B0_00001 vs 1N5821U22
1N5821H36-1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, Rectron Semiconductor SB330_B0_00001 vs 1N5821H36-1
1N5821C1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN Yangzhou Yangjie Electronics Co Ltd SB330_B0_00001 vs 1N5821C1
SB330 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Sensitron Semiconductors SB330_B0_00001 vs SB330
1N5821H36-3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, Rectron Semiconductor SB330_B0_00001 vs 1N5821H36-3
1N5821-H Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, HALOGEN FREE, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd SB330_B0_00001 vs 1N5821-H
1N5821H36-4 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, Rectron Semiconductor SB330_B0_00001 vs 1N5821H36-4
1N5821-F Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, Rectron Semiconductor SB330_B0_00001 vs 1N5821-F
SB330 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation SB330_B0_00001 vs SB330
1N5821-LF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SB330_B0_00001 vs 1N5821-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB330_B0_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB330_B0_00001 by PanJit Semiconductor

  • Please alert me when SB330_B0_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SB330_B0_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB330_B0_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SB330_B0_00001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB330_B0_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB330_B0_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: